MFR Recommended

TPS64203DBVRG4 | |
|---|---|
DigiKey Part Number | TPS64203DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS64203DBVRG4 |
Description | IC REG CTRLR BUCK SOT23-6 |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS64203DBVRG4 Models |
Category | Voltage - Supply (Vcc/Vdd) 1.8V ~ 6.5V |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS64203DBVR | Texas Instruments | 8.383 | 296-27036-1-ND | 1,37000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57284 € | 1.718,52 € |
| 6.000 | 0,56027 € | 3.361,62 € |
| 9.000 | 0,55397 € | 4.985,73 € |
| 15.000 | 0,54699 € | 8.204,85 € |
| Unit Price without VAT: | 0,57284 € |
|---|---|
| Unit Price with VAT: | 0,68168 € |


