TPS64201DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 99.196
Unit Price: 1,34000 €
Datasheet
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS64201DBVRG4

DigiKey Part Number
TPS64201DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS64201DBVRG4
Description
IC REG CTRLR BUCK SOT23-6
Customer Reference
Detailed Description
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS64201DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.8V ~ 6.5V
Frequency - Switching
-
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58005 €1.740,15 €
6.0000,56732 €3.403,92 €
9.0000,56095 €5.048,55 €
15.0000,55388 €8.308,20 €
Manufacturers Standard Package
Unit Price without VAT:0,58005 €
Unit Price with VAT:0,69026 €