
TPS63811EVM | |
|---|---|
DigiKey Part Number | 296-TPS63811EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS63811EVM |
Description | EVAL BOARD FOR TPS63811 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS63811 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V ~ 5.2V | |
Current - Output | 2.5A | |
Voltage - Input | 2.2V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS63811 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

