
TPS63805YFFT | |
|---|---|
DigiKey Part Number | 296-50827-2-ND - Tape & Reel (TR) 296-50827-1-ND - Cut Tape (CT) 296-50827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63805YFFT |
Description | IC REG BUCK BOOST ADJ 2A 15DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 15-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63805YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.4MHz ~ 2.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,89640 € | 47,41 € |
| 100 | 1,70690 € | 170,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,11036 € | 277,59 € |
| 500 | 1,07050 € | 535,25 € |
| 750 | 1,05053 € | 787,90 € |
| 1.250 | 1,02840 € | 1.285,50 € |
| 1.750 | 1,01546 € | 1.777,06 € |
| 2.500 | 1,00303 € | 2.507,58 € |
| 6.250 | 0,97624 € | 6.101,50 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |


