
TPS63700DRCT | |
|---|---|
DigiKey Part Number | 296-18729-2-ND - Tape & Reel (TR) 296-18729-1-ND - Cut Tape (CT) 296-18729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63700DRCT |
Description | IC REG BUCK BST ADJ 360MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -2V 1 Output 360mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63700DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.38MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87100 € | 18,71 € |
| 25 | 1,71280 € | 42,82 € |
| 100 | 1,53840 € | 153,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,45536 € | 363,84 € |
| 500 | 1,40532 € | 702,66 € |
| 750 | 1,38025 € | 1.035,19 € |
| 1.250 | 1,35248 € | 1.690,60 € |
| 1.750 | 1,33625 € | 2.338,44 € |
| 2.500 | 1,32063 € | 3.301,57 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |









