
TPS63061DSCT | |
|---|---|
DigiKey Part Number | 296-30179-2-ND - Tape & Reel (TR) 296-30179-1-ND - Cut Tape (CT) 296-30179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63061DSCT |
Description | IC REG BUCK BOOST 5V 2A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63061DSCT Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44600 € | 24,46 € |
| 25 | 2,24640 € | 56,16 € |
| 100 | 2,02660 € | 202,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92188 € | 480,47 € |
| 500 | 1,85874 € | 929,37 € |
| 750 | 1,82712 € | 1.370,34 € |
| 1.250 | 1,79210 € | 2.240,12 € |
| 1.750 | 1,77162 € | 3.100,34 € |
| 2.500 | 1,75192 € | 4.379,80 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |






