
TPS63050RMWT | |
|---|---|
DigiKey Part Number | 296-42538-2-ND - Tape & Reel (TR) 296-42538-1-ND - Cut Tape (CT) 296-42538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63050RMWT |
Description | IC REG BUCK BST ADJ 500MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS63050RMWT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (2.5x2.5) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61400 € | 16,14 € |
| 25 | 1,47520 € | 36,88 € |
| 100 | 1,32170 € | 132,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,24852 € | 312,13 € |
| 500 | 1,20448 € | 602,24 € |
| 750 | 1,18240 € | 886,80 € |
| 1.250 | 1,15796 € | 1.447,45 € |
| 1.750 | 1,14366 € | 2.001,40 € |
| 2.500 | 1,12992 € | 2.824,80 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |



