
TPS63031DSKR | |
|---|---|
DigiKey Part Number | 296-39461-2-ND - Tape & Reel (TR) 296-39461-1-ND - Cut Tape (CT) 296-39461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63031DSKR |
Description | IC REG BUCK BST 3.3V 900MA 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63031DSKR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-SON (2.5x2.5) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52600 € | 15,26 € |
| 25 | 1,39280 € | 34,82 € |
| 100 | 1,24680 € | 124,68 € |
| 250 | 1,17716 € | 294,29 € |
| 500 | 1,14428 € | 572,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05782 € | 3.173,46 € |
| 6.000 | 1,03693 € | 6.221,58 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |











