Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A (Switch) 20-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS630252YFFR

DigiKey Part Number
296-40858-2-ND - Tape & Reel (TR)
296-40858-1-ND - Cut Tape (CT)
296-40858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS630252YFFR
Description
IC REG BCK BST 3.3V 3.5A 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A (Switch) 20-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS630252YFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.5MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-DSBGA
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,74100 €17,41 €
251,59280 €39,82 €
1001,42890 €142,89 €
2501,35084 €337,71 €
5001,32116 €660,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21721 €3.651,63 €
6.0001,19381 €7.162,86 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €