
TPS630250RNCT | |
|---|---|
DigiKey Part Number | 296-42036-2-ND - Tape & Reel (TR) 296-42036-1-ND - Cut Tape (CT) 296-42036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630250RNCT |
Description | IC REG BCK BST ADJ 2A/4A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 2A, 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS630250RNCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN-HR (3x2.5) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,84700 € | 28,47 € |
| 25 | 2,61920 € | 65,48 € |
| 100 | 2,36950 € | 236,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,25028 € | 562,57 € |
| 500 | 2,17840 € | 1.089,20 € |
| 750 | 2,14241 € | 1.606,81 € |
| 1.250 | 2,10254 € | 2.628,17 € |
| 1.750 | 2,07924 € | 3.638,67 € |
| 2.500 | 2,05682 € | 5.142,05 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |









