
TPS63020DSJR | |
|---|---|
DigiKey Part Number | 296-36491-2-ND - Tape & Reel (TR) 296-36491-1-ND - Cut Tape (CT) 296-36491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63020DSJR |
Description | IC REG BUCK BST ADJ 3.5A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63020DSJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,97800 € | 19,78 € |
| 25 | 1,81120 € | 45,28 € |
| 100 | 1,62800 € | 162,80 € |
| 250 | 1,54072 € | 385,18 € |
| 500 | 1,51422 € | 757,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,39135 € | 4.174,05 € |
| 6.000 | 1,36520 € | 8.191,20 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |













