
TPS63012YFFT | |
|---|---|
DigiKey Part Number | 296-TPS63012YFFTTR-ND - Tape & Reel (TR) 296-TPS63012YFFTCT-ND - Cut Tape (CT) 296-TPS63012YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63012YFFT |
Description | IC REG BUCK BST PROG 2A 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.9V, 3.4V 1 Output 2A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63012YFFT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-DSBGA |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95200 € | 19,52 € |
| 25 | 1,78800 € | 44,70 € |
| 100 | 1,60720 € | 160,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,47660 € | 369,15 € |
| 500 | 1,42614 € | 713,07 € |
| 750 | 1,40085 € | 1.050,64 € |
| 1.250 | 1,37284 € | 1.716,05 € |
| 1.750 | 1,35647 € | 2.373,82 € |
| 2.500 | 1,34073 € | 3.351,82 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

