
TPS63012YFFR | |
|---|---|
DigiKey Part Number | 296-23573-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS63012YFFR |
Description | IC REG BUCK BST PROG 2A 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.9V, 3.4V 1 Output 2A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63012YFFR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-DSBGA |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12953 € | 3.388,59 € |
| Unit Price without VAT: | 1,12953 € |
|---|---|
| Unit Price with VAT: | 1,34414 € |

