
TPS63011YFFR | |
|---|---|
DigiKey Part Number | 296-23572-2-ND - Tape & Reel (TR) 296-23572-1-ND - Cut Tape (CT) 296-23572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63011YFFR |
Description | IC REG BUCK BST PROG 2A 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.8V, 3.3V 1 Output 2A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63011YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,38440 € | 34,61 € |
| 100 | 1,23890 € | 123,89 € |
| 250 | 1,16952 € | 292,38 € |
| 500 | 1,13634 € | 568,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05074 € | 3.152,22 € |
| 6.000 | 1,02994 € | 6.179,64 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

