
TPS63002DRCT | |
|---|---|
DigiKey Part Number | 296-27032-2-ND - Tape & Reel (TR) 296-27032-1-ND - Cut Tape (CT) 296-27032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63002DRCT |
Description | IC REG BUCK BOOST 5V 1.6A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63002DRCT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz ~ 1.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,89680 € | 47,42 € |
| 100 | 1,70640 € | 170,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,61572 € | 403,93 € |
| 500 | 1,56102 € | 780,51 € |
| 750 | 1,53364 € | 1.150,23 € |
| 1.250 | 1,50331 € | 1.879,14 € |
| 1.750 | 1,48557 € | 2.599,75 € |
| 2.500 | 1,46853 € | 3.671,32 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

