
TPS63002DRCR | |
|---|---|
DigiKey Part Number | 296-19644-2-ND - Tape & Reel (TR) 296-19644-1-ND - Cut Tape (CT) 296-19644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63002DRCR |
Description | IC REG BUCK BOOST 5V 1.6A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63002DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,60800 € | 16,08 € |
| 25 | 1,46960 € | 36,74 € |
| 100 | 1,31650 € | 131,65 € |
| 250 | 1,24352 € | 310,88 € |
| 500 | 1,21138 € | 605,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11853 € | 3.355,59 € |
| 6.000 | 1,09664 € | 6.579,84 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |





