MFR Recommended

TPS63001DRCRG4 | |
|---|---|
DigiKey Part Number | TPS63001DRCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS63001DRCRG4 |
Description | IC REG BUCK BST 3.3V 1.6A 10VSON |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63001DRCRG4 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1.25MHz ~ 1.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS63001DRCR | Texas Instruments | 24.244 | 296-19643-1-ND | 2,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97129 € | 2.913,87 € |
| 6.000 | 0,95180 € | 5.710,80 € |
| 9.000 | 0,94203 € | 8.478,27 € |
| Unit Price without VAT: | 0,97129 € |
|---|---|
| Unit Price with VAT: | 1,15584 € |


