
TPS63000DRCRG4 | |
|---|---|
DigiKey Part Number | 296-52811-2-ND - Tape & Reel (TR) 296-52811-1-ND - Cut Tape (CT) 296-52811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63000DRCRG4 |
Description | IC REG BUCK BST ADJ 1.6A 10VSON |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63000DRCRG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1.25MHz ~ 1.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS63000DRCR | Texas Instruments | 28.723 | 296-19641-1-ND | 2,28000 € | Parametric Equivalent |
| TPS63000DRCT | Texas Instruments | 3.136 | 296-27031-1-ND | 2,74000 € | Parametric Equivalent |
| TPS63000IDRCRQ1 | Texas Instruments | 11.887 | 296-24851-1-ND | 2,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00403 € | 3.012,09 € |
| 6.000 | 0,98414 € | 5.904,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49300 € | 14,93 € |
| 25 | 1,36240 € | 34,06 € |
| 100 | 1,21940 € | 121,94 € |
| 250 | 1,15112 € | 287,78 € |
| 500 | 1,10992 € | 554,96 € |
| 1.000 | 1,07602 € | 1.076,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,45000 € | 14,50 € |
| 25 | 1,32320 € | 33,08 € |
| 100 | 1,18390 € | 118,39 € |
| 250 | 1,11760 € | 279,40 € |
| 500 | 1,07758 € | 538,79 € |
| 1.000 | 1,04468 € | 1.044,68 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |



