
TPS62A02NDRLR | |
---|---|
DigiKey Part Number | 296-TPS62A02NDRLRTR-ND - Tape & Reel (TR) 296-TPS62A02NDRLRCT-ND - Cut Tape (CT) 296-TPS62A02NDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A02NDRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,12600 € | 1,26 € |
25 | 0,11120 € | 2,78 € |
100 | 0,09500 € | 9,50 € |
250 | 0,08720 € | 21,80 € |
500 | 0,08250 € | 41,25 € |
1.000 | 0,07864 € | 78,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07285 € | 291,40 € |
8.000 | 0,07070 € | 565,60 € |
12.000 | 0,06962 € | 835,44 € |
20.000 | 0,06843 € | 1.368,60 € |
28.000 | 0,06773 € | 1.896,44 € |
40.000 | 0,06706 € | 2.682,40 € |
100.000 | 0,06561 € | 6.561,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |