New at DigiKey
Image for TPS62A02AQEVM-140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62A02AQEVM-140

DigiKey Part Number
296-TPS62A02AQEVM-140-ND
Manufacturer
Manufacturer Product Number
TPS62A02AQEVM-140
Description
EVAL BOARD FOR TPS62A02A-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS62A02A-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
2A
Voltage - Input
2.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
TPS62A02A-Q1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,60000 €50,60 €
Manufacturers Standard Package
Unit Price without VAT:50,60000 €
Unit Price with VAT:60,21400 €