
TPS62A01ADRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A01ADRLRTR-ND - Tape & Reel (TR) 296-TPS62A01ADRLRCT-ND - Cut Tape (CT) 296-TPS62A01ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A01ADRLR |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A01ADRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09920 € | 2,48 € |
| 100 | 0,08450 € | 8,45 € |
| 250 | 0,07740 € | 19,35 € |
| 500 | 0,07316 € | 36,58 € |
| 1.000 | 0,06967 € | 69,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06442 € | 257,68 € |
| 8.000 | 0,06247 € | 499,76 € |
| 12.000 | 0,06149 € | 737,88 € |
| 20.000 | 0,06041 € | 1.208,20 € |
| 28.000 | 0,05977 € | 1.673,56 € |
| 40.000 | 0,05917 € | 2.366,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |











