
TPS629211QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS629211QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS629211QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS629211QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629211QDRLRQ1 |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629211QDRLRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz, 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93600 € | 9,36 € |
| 25 | 0,84880 € | 21,22 € |
| 100 | 0,75330 € | 75,33 € |
| 250 | 0,70768 € | 176,92 € |
| 500 | 0,68024 € | 340,12 € |
| 1.000 | 0,67284 € | 672,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62374 € | 2.494,96 € |
| 8.000 | 0,61114 € | 4.889,12 € |
| 12.000 | 0,60483 € | 7.257,96 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

