
TPS629206-Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPS629206-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS629206-Q1EVM |
Description | EVAL BOARD FOR TPS629206Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS629206-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Texas Instruments | Voltage - Input 5V ~ 17V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS629206-Q1 |
Voltage - Output 3.3V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |

