TPS563212DRLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS629203DRLR

DigiKey Part Number
296-TPS629203DRLRTR-ND - Tape & Reel (TR)
296-TPS629203DRLRCT-ND - Cut Tape (CT)
296-TPS629203DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS629203DRLR
Description
IC REG BUCK ADJ 300MA SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 300mA SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS629203DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz, 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,59800 €5,98 €
250,53920 €13,48 €
1000,47490 €47,49 €
2500,44408 €111,02 €
5000,42552 €212,76 €
1.0000,41027 €410,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,38736 €1.549,44 €
8.0000,37885 €3.030,80 €
12.0000,37458 €4.494,96 €
20.0000,36986 €7.397,20 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €