
TPS62918QRPYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62918QRPYRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62918QRPYRQ1 |
Description | AUTOMOTIVE, 3V TO 17V, 8A LOW-NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62918QRPYRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1MHz, 1.4MHz, 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 14-VQFN-HR (2.5x3) |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,45928 € | 10.377,84 € |
| Unit Price without VAT: | 3,45928 € |
|---|---|
| Unit Price with VAT: | 4,11654 € |

