
TPS62914RPYR | |
|---|---|
DigiKey Part Number | 296-TPS62914RPYRTR-ND - Tape & Reel (TR) 296-TPS62914RPYRCT-ND - Cut Tape (CT) 296-TPS62914RPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62914RPYR |
Description | IC REG BUCK ADJ 4.5A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4.5A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 1.4MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,53600 € | 25,36 € |
| 25 | 2,33040 € | 58,26 € |
| 100 | 2,10480 € | 210,48 € |
| 250 | 1,99712 € | 499,28 € |
| 500 | 1,93220 € | 966,10 € |
| 1.000 | 1,87878 € | 1.878,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,86720 € | 5.601,60 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |







