
TPS6287B10LA0WRZVR | |
|---|---|
DigiKey Part Number | 296-TPS6287B10LA0WRZVRTR-ND - Tape & Reel (TR) 296-TPS6287B10LA0WRZVRCT-ND - Cut Tape (CT) 296-TPS6287B10LA0WRZVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6287B10LA0WRZVR |
Description | IC REG BUCK PROG 10A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 10A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6287B10LA0WRZVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.775V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,79300 € | 27,93 € |
| 25 | 2,56880 € | 64,22 € |
| 100 | 2,32230 € | 232,23 € |
| 250 | 2,20484 € | 551,21 € |
| 500 | 2,19760 € | 1.098,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,00376 € | 6.011,28 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |



