TPS62876 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62876EVM-199

DigiKey Part Number
296-TPS62876EVM-199-ND
Manufacturer
Manufacturer Product Number
TPS62876EVM-199
Description
EVAL BOARD FOR TPS62876
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS62876 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
75A
Manufacturer
Texas Instruments
Voltage - Input
2.7V ~ 6V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2.25MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPS62876
Voltage - Output
0.75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1223,76000 €223,76 €
Manufacturers Standard Package
Unit Price without VAT:223,76000 €
Unit Price with VAT:266,27440 €