
TPS62874B4QWRZVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62874B4QWRZVRQ1TR-ND - Tape & Reel (TR) 296-TPS62874B4QWRZVRQ1CT-ND - Cut Tape (CT) 296-TPS62874B4QWRZVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62874B4QWRZVRQ1 |
Description | AUTOMOTIVE, 2.7V TO 6V INPUT, 15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.675V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,84000 € | 38,40 € |
| 25 | 3,54480 € | 88,62 € |
| 100 | 3,22120 € | 322,12 € |
| 250 | 3,09432 € | 773,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,80264 € | 8.407,92 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

