
TPS62873Z5WRXSR | |
|---|---|
DigiKey Part Number | 296-TPS62873Z5WRXSRTR-ND - Tape & Reel (TR) 296-TPS62873Z5WRXSRCT-ND - Cut Tape (CT) 296-TPS62873Z5WRXSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62873Z5WRXSR |
Description | 6-V, 15-A, STACKABLE, SYNCHRONOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (2.55x3.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,91900 € | 29,19 € |
| 25 | 2,68720 € | 67,18 € |
| 100 | 2,43240 € | 243,24 € |
| 250 | 2,31092 € | 577,73 € |
| 500 | 2,23766 € | 1.118,83 € |
| 1.000 | 2,17738 € | 2.177,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,16600 € | 6.498,00 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

