
TPS62872Z4WRXSR | |
|---|---|
DigiKey Part Number | 296-TPS62872Z4WRXSRTR-ND - Tape & Reel (TR) 296-TPS62872Z4WRXSRCT-ND - Cut Tape (CT) 296-TPS62872Z4WRXSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62872Z4WRXSR |
Description | IC REG BUCK PROG 12A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 12A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (2.55x3.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,80900 € | 28,09 € |
| 25 | 2,58440 € | 64,61 € |
| 100 | 2,33790 € | 233,79 € |
| 250 | 2,22020 € | 555,05 € |
| 500 | 2,14928 € | 1.074,64 € |
| 1.000 | 2,09094 € | 2.090,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,01886 € | 6.056,58 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

