
TPS62871Z2WRXSR | |
|---|---|
DigiKey Part Number | 296-TPS62871Z2WRXSRTR-ND - Tape & Reel (TR) 296-TPS62871Z2WRXSRCT-ND - Cut Tape (CT) 296-TPS62871Z2WRXSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62871Z2WRXSR |
Description | 6V, 9A STACKABLE SYNCHRONOUS BUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 9A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62871Z2WRXSR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 3.35V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 16-VQFN (2.55x3.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61500 € | 26,15 € |
| 25 | 2,40240 € | 60,06 € |
| 100 | 2,17000 € | 217,00 € |
| 250 | 2,05912 € | 514,78 € |
| 500 | 2,04740 € | 1.023,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,86928 € | 5.607,84 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

