
TPS6286A06EVM-050 | |
|---|---|
DigiKey Part Number | 296-TPS6286A06EVM-050-ND |
Manufacturer | |
Manufacturer Product Number | TPS6286A06EVM-050 |
Description | EVAL BOARD FOR TPS6286A06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS6286A06 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Voltage - Output 1.2V |
Manufacturer Texas Instruments | Current - Output 6A |
Packaging Box | Voltage - Input 2.4V ~ 5.5V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS6286A06 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 125,16420 € |

