
TPS6286920CRQYR | |
|---|---|
DigiKey Part Number | 296-TPS6286920CRQYRTR-ND - Tape & Reel (TR) 296-TPS6286920CRQYRCT-ND - Cut Tape (CT) 296-TPS6286920CRQYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6286920CRQYR |
Description | IC REG BUCK ADJ 6A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70900 € | 17,09 € |
| 25 | 1,56320 € | 39,08 € |
| 100 | 1,40280 € | 140,28 € |
| 250 | 1,32636 € | 331,59 € |
| 500 | 1,28024 € | 640,12 € |
| 1.000 | 1,24229 € | 1.242,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19541 € | 3.586,23 € |
| 6.000 | 1,17248 € | 7.034,88 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


