
TPS628690EVM-135 | |
|---|---|
cms-digikey-product-number | 296-TPS628690EVM-135-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TPS628690EVM-135 |
cms-description | EVAL BOARD FOR TPS62869 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | TPS62869 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
cms-category | Current - Output 6A |
Manufacturer Texas Instruments | Voltage - Input 2.4V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.4MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS62869 |
Voltage - Output 0.2V ~ 0.84V |
| Box: | 10 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |

