
TPS6286800CRQYR | |
|---|---|
DigiKey Part Number | 296-TPS6286800CRQYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6286800CRQYR |
Description | IC REG BUCK PROG 4A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.2V 1 Output 4A 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.84V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99832 € | 2.994,96 € |
| 6.000 | 0,97852 € | 5.871,12 € |
| Unit Price without VAT: | 0,99832 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

