
TPS62865RQYR | |
|---|---|
DigiKey Part Number | 296-TPS62865RQYRTR-ND - Tape & Reel (TR) 296-TPS62865RQYRCT-ND - Cut Tape (CT) 296-TPS62865RQYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62865RQYR |
Description | IC REG BUCK ADJ 4A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62865RQYR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (1.5x2.5) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,51480 € | 37,87 € |
| 100 | 1,35790 € | 135,79 € |
| 250 | 1,28312 € | 320,78 € |
| 500 | 1,25224 € | 626,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15508 € | 3.465,24 € |
| 6.000 | 1,13266 € | 6.795,96 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |











