
TPS628605YCHR | |
|---|---|
DigiKey Part Number | 296-TPS628605YCHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS628605YCHR |
Description | 1.75-V TO 5.5-V, 0.6-A ULTRA-LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.75V 1 Output 1A 8-XFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.75V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.9875V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA (0.66x1.36) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,52858 € | 6.342,96 € |
| Unit Price without VAT: | 0,52858 € |
|---|---|
| Unit Price with VAT: | 0,62901 € |

