


TPS628523SADLSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS628523SADLSRQ1TR-ND - Tape & Reel (TR) 296-TPS628523SADLSRQ1CT-ND - Cut Tape (CT) 296-TPS628523SADLSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628523SADLSRQ1 |
Description | AUTOMOTIVE 2.7V TO 6V, 3A STEP-D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WSON-HR (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24400 € | 12,44 € |
| 25 | 1,13240 € | 28,31 € |
| 100 | 1,01010 € | 101,01 € |
| 250 | 0,95164 € | 237,91 € |
| 500 | 0,91644 € | 458,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85162 € | 2.554,86 € |
| 6.000 | 0,83410 € | 5.004,60 € |
| 9.000 | 0,82532 € | 7.427,88 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

