
TPS628523HAQEVM070 | |
|---|---|
DigiKey Part Number | 296-TPS628523HAQEVM070-ND |
Manufacturer | |
Manufacturer Product Number | TPS628523HAQEVM070 |
Description | EVAL BOARD FOR TPS628523-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS628523-Q1 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.25MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part TPS628523-Q1 |
Voltage - Output 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 € | 95,10 € |
| 10 | 79,81300 € | 798,13 € |
| 25 | 75,99720 € | 1.899,93 € |
| 100 | 71,80530 € | 7.180,53 € |
| Unit Price without VAT: | 95,10000 € |
|---|---|
| Unit Price with VAT: | 113,16900 € |

