


TPS628522SADLSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS628522SADLSRQ1TR-ND - Tape & Reel (TR) 296-TPS628522SADLSRQ1CT-ND - Cut Tape (CT) 296-TPS628522SADLSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628522SADLSRQ1 |
Description | AUTOMOTIVE, 2.7V TO 6V, 2A STEP- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WSON-HR (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,95240 € | 23,81 € |
| 100 | 0,84700 € | 84,70 € |
| 250 | 0,79660 € | 199,15 € |
| 500 | 0,76624 € | 383,12 € |
| 1.000 | 0,76106 € | 761,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71038 € | 2.131,14 € |
| 6.000 | 0,69526 € | 4.171,56 € |
| 9.000 | 0,68770 € | 6.189,30 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

