
TPS6285020AQDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6285020AQDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS6285020AQDRLRQ1CT-ND - Cut Tape (CT) 296-TPS6285020AQDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6285020AQDRLRQ1 |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,08720 € | 27,18 € |
| 100 | 0,96880 € | 96,88 € |
| 250 | 0,91232 € | 228,08 € |
| 500 | 0,87832 € | 439,16 € |
| 1.000 | 0,87693 € | 876,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,80833 € | 3.233,32 € |
| 8.000 | 0,79273 € | 6.341,84 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

