
TPS6285020ADRLR | |
|---|---|
DigiKey Part Number | 296-TPS6285020ADRLRTR-ND - Tape & Reel (TR) 296-TPS6285020ADRLRCT-ND - Cut Tape (CT) 296-TPS6285020ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6285020ADRLR |
Description | IC REG BUCK 1.2V 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS6285020ADRLR Models |
Category | Voltage - Input (Min) 2.7V |
Mfr | Voltage - Input (Max) 6V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.8MHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,88160 € | 22,04 € |
| 100 | 0,78290 € | 78,29 € |
| 250 | 0,73588 € | 183,97 € |
| 500 | 0,70750 € | 353,75 € |
| 1.000 | 0,70089 € | 700,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64913 € | 2.596,52 € |
| 8.000 | 0,63611 € | 5.088,88 € |
| 12.000 | 0,62959 € | 7.555,08 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


