New Product
Buck Switching Regulator IC Positive Fixed 1.15V 1 Output 1A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628501H9QDRLRQ1

DigiKey Part Number
296-TPS628501H9QDRLRQ1TR-ND - Tape & Reel (TR)
296-TPS628501H9QDRLRQ1CT-ND - Cut Tape (CT)
296-TPS628501H9QDRLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628501H9QDRLRQ1
Description
AUTOMOTIVE 2.7V-TO-6V 1A STEP-DO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.15V 1 Output 1A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.8MHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,06000 €10,60 €
250,96360 €24,09 €
1000,85730 €85,73 €
2500,80664 €201,66 €
5000,77612 €388,06 €
1.0000,75099 €750,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,73467 €2.938,68 €
8.0000,72024 €5.761,92 €
12.0000,71301 €8.556,12 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €