
TPS628501DRLR | |
|---|---|
DigiKey Part Number | 296-TPS628501DRLRTR-ND - Tape & Reel (TR) 296-TPS628501DRLRCT-ND - Cut Tape (CT) 296-TPS628501DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628501DRLR |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS628501DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.8MHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS628501QDRLRQ1 | Texas Instruments | 2.590 | 296-TPS628501QDRLRQ1CT-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,83000 € | 20,75 € |
| 100 | 0,73610 € | 73,61 € |
| 250 | 0,69144 € | 172,86 € |
| 500 | 0,66452 € | 332,26 € |
| 1.000 | 0,65668 € | 656,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,60909 € | 2.436,36 € |
| 8.000 | 0,59674 € | 4.773,92 € |
| 12.000 | 0,59055 € | 7.086,60 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

