
TPS6285018AQDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6285018AQDRLRQ1-ND |
Manufacturer | |
Manufacturer Product Number | TPS6285018AQDRLRQ1 |
Description | IC REG BUCK 1.2V 1A SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS6285018AQDRLRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Bulk | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,07040 € | 26,76 € |
| 100 | 0,95390 € | 95,39 € |
| 250 | 0,89836 € | 224,59 € |
| 500 | 0,86490 € | 432,45 € |
| 1.000 | 0,83731 € | 837,31 € |
| 4.000 | 0,79594 € | 3.183,76 € |
| 8.000 | 0,78056 € | 6.244,48 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

