Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6283810YFPT

DigiKey Part Number
296-53453-2-ND - Tape & Reel (TR)
296-53453-1-ND - Cut Tape (CT)
296-53453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6283810YFPT
Description
IC REG BUCK ADJ 3A 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS6283810YFPT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DSBGA
Voltage - Input (Min)
2.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,35500 €13,55 €
251,23520 €30,88 €
1001,10330 €110,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,01020 €252,55 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €