
TPS628304KRZER | |
|---|---|
DigiKey Part Number | 296-TPS628304KRZERTR-ND - Tape & Reel (TR) 296-TPS628304KRZERCT-ND - Cut Tape (CT) 296-TPS628304KRZERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628304KRZER |
Description | IC REG BUCK ADJ 4A 8WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WQFN-HR (1x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31300 € | 13,13 € |
| 25 | 1,19640 € | 29,91 € |
| 100 | 1,06860 € | 106,86 € |
| 250 | 1,00752 € | 251,88 € |
| 500 | 0,97074 € | 485,37 € |
| 1.000 | 0,94047 € | 940,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90308 € | 2.709,24 € |
| 6.000 | 0,88478 € | 5.308,68 € |
| 9.000 | 0,87562 € | 7.880,58 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |









