
TPS628303BDRLR | |
|---|---|
DigiKey Part Number | 296-TPS628303BDRLRTR-ND - Tape & Reel (TR) 296-TPS628303BDRLRCT-ND - Cut Tape (CT) 296-TPS628303BDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628303BDRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS628303ADRLR | Texas Instruments | 6.412 | 296-TPS628303ADRLRCT-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22900 € | 12,29 € |
| 25 | 1,11840 € | 27,96 € |
| 100 | 0,99750 € | 99,75 € |
| 250 | 0,93980 € | 234,95 € |
| 500 | 0,90502 € | 452,51 € |
| 1.000 | 0,87639 € | 876,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,80916 € | 3.236,64 € |
| 8.000 | 0,79366 € | 6.349,28 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

