
TPS628301ARZER | |
|---|---|
DigiKey Part Number | 296-TPS628301ARZERTR-ND - Tape & Reel (TR) 296-TPS628301ARZERCT-ND - Cut Tape (CT) 296-TPS628301ARZERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628301ARZER |
Description | IC REG BUCK ADJ 1A 8WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1A 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WQFN-HR (1x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,75320 € | 18,83 € |
| 100 | 0,66700 € | 66,70 € |
| 250 | 0,62580 € | 156,45 € |
| 500 | 0,60098 € | 300,49 € |
| 1.000 | 0,59121 € | 591,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55530 € | 1.665,90 € |
| 6.000 | 0,54295 € | 3.257,70 € |
| 9.000 | 0,53676 € | 4.830,84 € |
| 15.000 | 0,52991 € | 7.948,65 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |





